- RS Stock No.:
- 743-2372
- Mfr. Part No.:
- 3314J-1-105E
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
1120 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$13.52
Units | Per unit | Per Pack* |
5 - 120 | HK$13.52 | HK$67.60 |
125 - 245 | HK$13.222 | HK$66.11 |
250 + | HK$12.938 | HK$64.69 |
*price indicative |
- RS Stock No.:
- 743-2372
- Mfr. Part No.:
- 3314J-1-105E
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
250mW 4mm Sealed 3314J Series - Straight Slot
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |