- RS Stock No.:
- 691-6951
- Mfr. Part No.:
- 3312J-1-202E
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
481 In stock for delivery within 3 working days
Added
Price Each
HK$22.52
Units | Per unit |
1 - 124 | HK$22.52 |
125 + | HK$22.18 |
- RS Stock No.:
- 691-6951
- Mfr. Part No.:
- 3312J-1-202E
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
Product Details
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Miniature design for flexibility
Compatible with surface mount manufacturing processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | 3312 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 2.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |