- RS Stock No.:
- 652-4192
- Mfr. Part No.:
- 416MA201P
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
On back order for despatch 10/10/2024, delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$9.815
Units | Per unit | Per Pack* |
10 - 120 | HK$9.815 | HK$98.15 |
130 - 240 | HK$9.60 | HK$96.00 |
250 + | HK$9.394 | HK$93.94 |
*price indicative |
- RS Stock No.:
- 652-4192
- Mfr. Part No.:
- 416MA201P
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |