- RS Stock No.:
- 474-8217
- Mfr. Part No.:
- ST-4EB 1M Ohm
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
35 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$12.598
Units | Per unit | Per Pack* |
5 - 245 | HK$12.598 | HK$62.99 |
250 - 495 | HK$12.334 | HK$61.67 |
500 - 1245 | HK$11.718 | HK$58.59 |
1250 + | HK$11.338 | HK$56.69 |
*price indicative |
- RS Stock No.:
- 474-8217
- Mfr. Part No.:
- ST-4EB 1M Ohm
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ST-4E series
Eco-friendly, lead-free, cadmium-free
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Shaft Diameter | 2.3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |