- RS Stock No.:
- 474-7551
- Mfr. Part No.:
- CT-94EW 2k Ohm
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
96 In stock for delivery within 3 working days
Added
Price Each
HK$21.96
Units | Per unit |
1 - 99 | HK$21.96 |
100 - 499 | HK$21.08 |
500 - 999 | HK$20.20 |
1000 + | HK$19.76 |
- RS Stock No.:
- 474-7551
- Mfr. Part No.:
- CT-94EW 2k Ohm
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT-94 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.6mm |
Shaft Diameter | 2.3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |