- RS Stock No.:
- 182-5625
- Mfr. Part No.:
- RJ-13SR 2K Ohm (202)
- Manufacturer:
- Nidec Components
On back order for despatch 08/08/2024, delivery within 3 working days
Added
Price Each (In a Bag of 25)
HK$47.635
Units | Per unit | Per Bag* |
25 - 25 | HK$47.635 | HK$1,190.875 |
50 - 75 | HK$46.444 | HK$1,161.10 |
100 + | HK$45.73 | HK$1,143.25 |
*price indicative |
- RS Stock No.:
- 182-5625
- Mfr. Part No.:
- RJ-13SR 2K Ohm (202)
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide resistance range from 10 Ω to 5 M Ω
Precious metal alloy wiper
Precious metal alloy wiper
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Solder |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 38.7 V |
Diameter | 12.5mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Mechanical Rotation | 270° |
Maximum Operating Temperature | +120°C |