- RS Stock No.:
- 166-9984
- Mfr. Part No.:
- 3223W-1-503E
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
On back order for despatch 07/08/2024, delivery within 3 working days
Added
Price Each (On a Reel of 500)
HK$19.371
Units | Per unit | Per Reel* |
500 - 2000 | HK$19.371 | HK$9,685.50 |
2500 + | HK$18.983 | HK$9,491.50 |
*price indicative |
- RS Stock No.:
- 166-9984
- Mfr. Part No.:
- 3223W-1-503E
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
Product Details
3223 Series SMD Trimpot® Multi-Turn Cermet Trimmer Potentiometer
Bourns 3223 series Cermet trimmer potentiometer with sealing to withstand standard board wash processing. This 3223 Trimpot® potentiometer has pick and place centering design for automated placement combatability.
Features and Benefits
Surface Mount 3 mm Square / Multiturn Cermet / Industrial / Sealed
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Top and side adjust
RoHS Compliant
Surface Mount 3 mm Square / Multiturn Cermet / Industrial / Sealed
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Top and side adjust
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | 3223 |
Termination Style | Solder |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |