Vishay 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 2kΩ ±10%
- RS Stock No.:
- 154-2224
- Mfr. Part No.:
- M64X202KB40
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
30 In stock for delivery within 3 working days
Added
Price Each
HK$24.71
Units | Per unit |
1 - 49 | HK$24.71 |
50 - 99 | HK$24.33 |
100 + | HK$23.80 |
- RS Stock No.:
- 154-2224
- Mfr. Part No.:
- M64X202KB40
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Side Adjust 64X Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 64X |
Orientation | Side Adjust |
Termination Style | Pin |
Length | 11mm |
Depth | 5mm |
Height | 9.8mm |
Dimensions | 11 x 5 x 9.8mm |
Shaft Diameter | 2.2 mm |
Tolerance | ±10% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |