- RS Stock No.:
- 144-2181
- Mfr. Part No.:
- 64WR1KLF
- Manufacturer:
- TT Electronics/BI
45 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$21.38
Units | Per unit | Per Pack* |
5 - 10 | HK$21.38 | HK$106.90 |
15 + | HK$20.912 | HK$104.56 |
*price indicative |
- RS Stock No.:
- 144-2181
- Mfr. Part No.:
- 64WR1KLF
- Manufacturer:
- TT Electronics/BI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25 W @ 85 °C |
Series | 64 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Length | 6.35mm |
Shaft Diameter | 1.78 (Metal Adjustment Screw) mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Element Material | Cermet |