RS PRO Trace Heating Kit Frost Protection, Parallel Circuit,

  • RS Stock No. 665-7431
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Parallel Circuit Heating Tape for Frost Protection

A parallel circuit heating tape, with a constant wattage output for process temperature maintenance applications. This tape is flexible enough to allow it to be spiralled around a suitable pipe or vessel.

Features and Benefits
· The outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
· Flexible

Applications
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

Standards

BS En 62395-1:2006

Specifications
Attribute Value
Cable Type Frost Protection, Parallel Circuit
Minimum Operating Temperature -70°C
Maximum Operating Temperature +200°C
Operating Temperature Range -70 → +200 °C
Sheath Material Silicone Rubber
Standards Met BS EN 62395-1:2006, BS EN ISO 9001:2008
61 In stock for delivery within 3 working days
Price 1 Kit
HK$ 220.56
(exc. GST)
Kit(s)
1 +
HK$220.56
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...