- RS Stock No.:
- 827-2688
- Mfr. Part No.:
- CY8C20110-LDX2I
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 827-2688
- Mfr. Part No.:
- CY8C20110-LDX2I
- Manufacturer:
- Cypress Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Interface Type | Serial-I2C |
Sensing Technology | Capacitive |
Sensing Wire Type | 2-Wire |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Typical Operating Supply Voltage | 2.4 → 5.25 V |
Dimensions | 3 x 3 x 0.55mm |
Length | 3mm |
Width | 3mm |
Height | 0.55mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |