- RS Stock No.:
- 709-3078
- Mfr. Part No.:
- TSC2000IPW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3078
- Mfr. Part No.:
- TSC2000IPW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Touch Screen Controllers, Texas Instruments
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Length | 6.5mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |