NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal
- RS Stock No.:
- 354-2822
- Mfr. Part No.:
- G-22AV
- Manufacturer:
- NKK Switches
View all Toggle Switches
12 In stock for delivery within 3 working days
Price Each
Was HK$69.87
You pay
HK$56.34
units | Per unit |
1 - 49 | HK$56.34 |
50 - 99 | HK$54.64 |
100 - 249 | HK$52.95 |
250 - 499 | HK$51.83 |
500 + | HK$50.71 |
- RS Stock No.:
- 354-2822
- Mfr. Part No.:
- G-22AV
- Manufacturer:
- NKK Switches
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle Switch G Series (Washable Type)
Ultra-compact - ideal for high density mounting and handheld equipment applications
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch


Specifications
Attribute | Value |
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 3.8mm |
Actuator Material | Glass Fibre Reinforced PA |
Contact Material | Gold Plated Phosphor Bronze |
Contact Resistance | 80mΩ |
Operating Temperature Range | -25 → +85°C |
Minimum Operating Temperature | -25°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |