Switch, Toggle, AC-DC Rated, SP, 2-POS, ON-OFF, Solder TerminalS, 6A@125V; 3A@25

  • RS Stock No. 2508750624
  • Mfr. Part No. 8381K107
  • Manufacturer Eaton
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 83.72
(exc. GST)
units
Per unit
5 - 49
HK$83.72
50 - 249
HK$75.32
250 +
HK$58.66
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The PT3009 series are constructed from a Gallium ...
Description:
The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed ...
The TLP521-2 are dual channel optocouplers. Each channel ...
Description:
The TLP521-2 are dual channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 8 pin, with surface mount, butt cut and gull wing options available. ...
The TLP521-4 are quad channel optocouplers. Each channel ...
Description:
The TLP521-4 are quad channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 16 pin, with surface mount, butt cut and gull wing options available. ...
The 4N29, 4N30, 4N31, 4N32, 4N33 series of ...
Description:
The 4N29, 4N30, 4N31, 4N32, 4N33 series of optically coupled isolators consist of an infrared light emitting diode NPN silicon photo in line plastic package. High Current Transfer RatioHigh Isolation Voltage (5.3kVRMS, 7.5kVPK )All electrical parameters 100% tested APPLICATIONS:Computer terminalsIndustrial ...