Switch, Toggle; 125 VAC @ 60 Hz; SPST; 65.6 degC; Solder Lug; 1000 V (RMS) (Min

  • RS Stock No. 2508747369
  • Mfr. Part No. 7300K38
  • Manufacturer Eaton
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 140.56
(exc. GST)
units
Per unit
1 - 9
HK$140.56
10 - 49
HK$126.56
50 +
HK$98.42
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...