Toggle Switch Washer

  • RS Stock No. 125-3533
  • Mfr. Part No. AT401P
  • Manufacturer NKK Switches
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Toggle Switch Washers

A range of NKK hardware options and accessories to suit NKK Toggle Switches

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type O-Ring
For Use With M Series Toggle Switches, MB20 Series Toggle Switches, TL Series Toggle Switches, WB Series Toggle Switches, WT Series Toggle Switches
80 In stock for delivery within 3 working days
Price Each (In a Bag of 20)
HK$ 4.64
(exc. GST)
units
Per unit
Per Bag*
20 - 80
HK$4.64
HK$92.80
100 - 380
HK$4.271
HK$85.42
400 - 1980
HK$3.529
HK$70.58
2000 +
HK$3.345
HK$66.90
*price indicative
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...