- RS Stock No.:
- 209-1358
- Mfr. Part No.:
- CCT15225
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1358
- Mfr. Part No.:
- CCT15225
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric Acti 9 IC Astro 1C SMART programmable twilight switch used DIN rail mounting and 1 channel. It has 10 years of backup time and used backlit LCD for display.
Ambient air temperature for operation -10 to 50 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |