- RS Stock No.:
- 209-1292
- Mfr. Part No.:
- 15336
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1292
- Mfr. Part No.:
- 15336
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Acti9 - IH - mechanical time switch - 24 h - 150 h memory has a part number of 15336, and is part of the Acti9 range of products by Schneider Electric. Measuring at 90mm tall, 18mm wide, 66mm deep, and has a weight of 0.101kg. The barcode of this product is 3303430153368.
The Schneider Electric Acti 9 IH series of mechanical time switch used DIN rail mounting and 1 channel. It has 100 h time and program saving and used screw terminal.
Ambient air temperature for operation -10 to 50 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Hours |