- RS Stock No.:
- 891-8558
- Mfr. Part No.:
- ON1035E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-8558
- Mfr. Part No.:
- ON1035E
- Manufacturer:
- Ohmite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite ON Series Little Rebel® Resistors
Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | ON |
Temperature Coefficient | -450ppm/°C |