KOA 180kΩ Ceramic Resistor 1W ±5% RCR60C184J
- RS Stock No.:
- 502-0863
- Mfr. Part No.:
- RCR60C184J
- Manufacturer:
- KOA
The image is for reference only, please refer to product details and specifications
View all Through Hole Resistors
10 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
Was HK$19.037
You pay
HK$16.181
units | Per unit | Per Pack* |
10 + | HK$16.181 | HK$161.81 |
*price indicative |
- RS Stock No.:
- 502-0863
- Mfr. Part No.:
- RCR60C184J
- Manufacturer:
- KOA
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Insulation-Coated Anti-Surge Fixed Resistor, 1 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Standards
EN60065 (BSI, VDE), UL1676, c-UL
Specifications
Attribute | Value |
Resistance | 180kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |