- RS Stock No.:
- 491-0692
- Mfr. Part No.:
- MF1/4LC1R20F
- Manufacturer:
- KOA
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 491-0692
- Mfr. Part No.:
- MF1/4LC1R20F
- Manufacturer:
- KOA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Film Resistor, 0.25 W, 1%, MF1/4L Series
High precision, low resistance temperature coefficient metal-film resistor
Edge surface material made of lead-free chrome
Edge surface material made of lead-free chrome
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 1.2Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |