Recently searched

    KOA 22Ω Carbon Film Resistor 0.25W ±5% CF1/4C220J

    RS Stock No.:
    475-6274
    Mfr. Part No.:
    CF1/4C220J
    Manufacturer:
    KOA
    KOA

    The image is for reference only, please refer to product details and specifications

    View all Through Hole Resistors
    38900 In Global stock for delivery within 3 working day(s)
    2200 In Global stock for delivery within 3 working day(s)
    Add to Basket
    units

    Added

    Price Each (In a Bag of 100)

    Was HK$0.616

    You pay

    HK$0.496

    unitsPer unitPer Bag*
    100 - 200HK$0.496HK$49.60
    300 - 400HK$0.476HK$47.60
    500 +HK$0.456HK$45.60
    *price indicative
    RS Stock No.:
    475-6274
    Mfr. Part No.:
    CF1/4C220J
    Manufacturer:
    KOA
    COO (Country of Origin):
    JP

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    Carbon Film Resistor 0.25 W 5%
    CF1/4 Series


    General purpose lead-type resistor
    Higher pulse-withstanding capability than same-power chip resistors
    Edge surface material made of lead-free chrome


    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

    Specifications

    AttributeValue
    Resistance22Ω
    Power Rating0.25W
    Tolerance±5%
    TechnologyCarbon Film
    Maximum Operating Temperature+155°C
    Temperature Coefficient-450 → +350ppm/°C
    Minimum Operating Temperature-55°C
    38900 In Global stock for delivery within 3 working day(s)
    2200 In Global stock for delivery within 3 working day(s)
    Add to Basket
    units

    Added

    Price Each (In a Bag of 100)

    Was HK$0.616

    You pay

    HK$0.496

    unitsPer unitPer Bag*
    100 - 200HK$0.496HK$49.60
    300 - 400HK$0.476HK$47.60
    500 +HK$0.456HK$45.60
    *price indicative