- RS Stock No.:
- 892-8079
- Mfr. Part No.:
- SM408035007FE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8079
- Mfr. Part No.:
- SM408035007FE
- Manufacturer:
- Ohmite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Specifications
Attribute | Value |
---|---|
Resistance | 5GΩ |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Thick Film |
Series | Slim Mox |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | ±100 ppm/°C, ±25 ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 48.26mm |