- RS Stock No.:
- 888-5133
- Mfr. Part No.:
- T912-25K-050-05
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5133
- Mfr. Part No.:
- T912-25K-050-05
- Manufacturer:
- Caddock
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type T912 and T914 Precision Resistor Networks
The Type T912 and T914 resistor networkshave been constructed with Caddocks Tetrinox® resistance film. This helps achieve the precise ratio performance and stability necessary for highly accurate amplifier circuits, voltage reference circuits, and precision bridge circuits. Both are available in 14 standard resistance values between 1K and 1 Megohm.
Specifications
Attribute | Value |
---|---|
Resistance | 25kΩ |
Power Rating | 0.1W |
Tolerance | ±0.05% |
Technology | Film |
Series | T912 |
Temperature Coefficient | Maximum of 25ppm/°C |