- RS Stock No.:
- 888-4907
- Mfr. Part No.:
- MP850-1.00K-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-4907
- Mfr. Part No.:
- MP850-1.00K-1%
- Manufacturer:
- Caddock
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MP850 series film resistors 50 W
The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.
Features & Benefits:
High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 50W |
Tolerance | ±1% |
Technology | Film |
Series | MP800 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +50ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |