- RS Stock No.:
- 843-7273
- Mfr. Part No.:
- CW0051K000JE12
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 843-7273
- Mfr. Part No.:
- CW0051K000JE12
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 6.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW005 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | -65°C |