- RS Stock No.:
- 354-4070
- Mfr. Part No.:
- PBV3.3M OHMD
- Manufacturer:
- PCN
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 354-4070
- Mfr. Part No.:
- PBV3.3M OHMD
- Manufacturer:
- PCN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Specifications
Attribute | Value |
---|---|
Resistance | 3.3mΩ |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.1mm |