- RS Stock No.:
- 169-5083
- Mfr. Part No.:
- MRS25000C1650FCT00
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 169-5083
- Mfr. Part No.:
- MRS25000C1650FCT00
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Specifications
Attribute | Value |
---|---|
Resistance | 165Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |