- RS Stock No.:
- 166-4829
- Mfr. Part No.:
- AP821 10R F 100PPM
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-4829
- Mfr. Part No.:
- AP821 10R F 100PPM
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Non-Inductive Film |
Series | AP821 |
Package/Case | TO-220 |
Temperature Coefficient | ±100 ppm/°C, ±200 ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.34mm |
Minimum Operating Temperature | -65°C |