Panasonic ERG Series Axial Fixed Resistor 100Ω ±5% 1W ±350ppm/°C

  • RS Stock No. 106-7170
  • Mfr. Part No. ERG1SJ101
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Specifications
Attribute Value
Resistance 100 Ω
Power Rating 1W
Tolerance ±5%
Technology Metal Oxide
Series ERG
Minimum Operating Temperature -55°C
Maximum Operating Temperature +200°C
4 In stock for delivery within 3 working days
Price 1 Box of 2000
HK$ 365.96
(exc. GST)
Box(es)
Per Box
Per unit*
1 - 1
HK$365.96
HK$0.183
2 - 3
HK$358.65
HK$0.179
4 - 9
HK$351.48
HK$0.176
10 - 19
HK$344.46
HK$0.172
20 +
HK$337.58
HK$0.169
*price indicative
Related Products
SOLISTRAND closed barrel strap butt splices designed to ...
Description:
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that ...
SOLISTRAND standard closed barrel butt splices designed to ...
Description:
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with ...
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals ...
Description:
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...