- RS Stock No.:
- 706-2803
- Mfr. Part No.:
- B59100M1160A70
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 706-2803
- Mfr. Part No.:
- B59100M1160A70
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PTC Over-temperature Protection
These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C
Thermistors
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 100Ω |
Application | Monitoring, Protection |
Height | 10mm |
Dimensions | 3 (Dia.) x 10mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |