- RS Stock No.:
- 161-1649
- Mfr. Part No.:
- NTCG163JX103DTDS
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 161-1649
- Mfr. Part No.:
- NTCG163JX103DTDS
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
Specifications
Attribute | Value |
---|---|
Series | NTCG |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±0.5% |
Application | Sensing, Temperature Compensation |
Package/Case | 1608 |
Maximum Power Rating | 100mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +150°C |