TE Connectivity Thermal Magnetic Circuit Breaker - W67 Single Pole 277V ac Voltage Rating, 15A Current Rating
- RS Stock No.:
- 782-7843
- Mfr. Part No.:
- W67-X2Q12-15
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-7843
- Mfr. Part No.:
- W67-X2Q12-15
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity - W67 Series
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Number of Poles | 1 |
Voltage Rating | 277V ac |
Width | 0.75in |
Series | W67 |
Tripping Mechanism | Thermal |