Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices AD22100KRZ, Temperature Sensor 0 to +100 °C ±0.5°C Analogue, 8-Pin SOIC

RS Stock No.:
709-5412
Mfr. Part No.:
AD22100KRZ
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View this category
2 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$79.54

unitsPer unit
1 - 24HK$79.54
25 - 48HK$77.80
49 +HK$76.12
Packaging Options:
RS Stock No.:
709-5412
Mfr. Part No.:
AD22100KRZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

AD22100 Temperature Sensors with Signal Conditioning




Specifications

AttributeValue
Sensor FunctionTemperature
Output TypeAnalogue
Interface TypeAnalogue
Accuracy±0.5°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range0 → +100 °C
Minimum Operating Temperature0 °C
Maximum Operating Temperature+100 °C
Minimum Operating Supply Voltage4 V
Maximum Operating Supply Voltage6.5 V
Package TypeSOIC
Length5mm
Height1.5mm
Width4mm
Sensor Gain22.5mV/°C
Dimensions5 x 4 x 1.5mm
2 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$79.54

unitsPer unit
1 - 24HK$79.54
25 - 48HK$77.80
49 +HK$76.12
Packaging Options: