MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices AD7416ARZ, Temperature Sensor -40 to +125 °C ±2°C Serial-I2C, 8-Pin SOIC

RS Stock No.:
5238430P
Mfr. Part No.:
AD7416ARZ
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View this category
134 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (Supplied in a Tube)

HK$41.15

unitsPer unit
25 - 48HK$41.15
49 +HK$40.27
Packaging Options:
RS Stock No.:
5238430P
Mfr. Part No.:
AD7416ARZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

AD7414/7415/7416 Digital Temperature Sensors





Specifications

AttributeValue
Sensor FunctionTemperature
Output TypeOpen Drain
Interface TypeSerial-I2C
Accuracy±2°C
Mounting TypeSurface Mount
Pin Count8
Minimum Operating Temperature-40 °C
Operating Temperature Range-40 → +125 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.5 V
Package TypeSOIC
Length5mm
Height1.5mm
Width4mm
Dimensions5 x 4 x 1.5mm
Resolution10 bit
134 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (Supplied in a Tube)

HK$41.15

unitsPer unit
25 - 48HK$41.15
49 +HK$40.27
Packaging Options: