MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices AD22100KTZ, Temperature Sensor 0 to +100 °C ±0.5°C Analogue, 3-Pin TO-92

RS Stock No.:
523-0076
Mfr. Part No.:
AD22100KTZ
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View this category
1010 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$76.53

unitsPer unit
1 - 24HK$76.53
25 - 49HK$74.84
50 +HK$73.24
Packaging Options:
RS Stock No.:
523-0076
Mfr. Part No.:
AD22100KTZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

AD22100 Temperature Sensors with Signal Conditioning




Specifications

AttributeValue
Sensor FunctionTemperature
Output TypeAnalogue
Interface TypeAnalogue
Accuracy±0.5°C
Mounting TypeThrough Hole
Pin Count3
Operating Temperature Range0 → +100 °C
Minimum Operating Temperature0 °C
Maximum Operating Temperature+100 °C
Minimum Operating Supply Voltage4 V
Maximum Operating Supply Voltage6.5 V
Package TypeTO-92
Length5.21mm
Height5.33mm
Width4.19mm
Dimensions5.21 x 4.19 x 5.33mm
Sensor Gain22.5mV/°C
1010 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$76.53

unitsPer unit
1 - 24HK$76.53
25 - 49HK$74.84
50 +HK$73.24
Packaging Options: