Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADT7301ARMZ, Digital Temperature Sensor -40 to +150 °C ±4°C Serial, 8-Pin MSOP

RS Stock No.:
183-2404
Mfr. Part No.:
ADT7301ARMZ
Manufacturer:
Analog Devices
Analog Devices
50 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (In a Pack of 5)

HK$39.082

unitsPer unitPer Pack*
5 - 10HK$39.082HK$195.41
15 - 20HK$38.222HK$191.11
25 +HK$37.402HK$187.01
*price indicative
Packaging Options:
RS Stock No.:
183-2404
Mfr. Part No.:
ADT7301ARMZ
Manufacturer:
Analog Devices
COO (Country of Origin):
MY

Legislation and Compliance

COO (Country of Origin):
MY

Product Details



Specifications

AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeSerial
Accuracy±4°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range-40 to +150 °C
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+150 °C
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.25 V
Package TypeMSOP
Length3.2mm
Height0.95mm
Width3.2mm
Dimensions3.2 x 3.2 x 0.95mm
Resolution13 bit
50 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (In a Pack of 5)

HK$39.082

unitsPer unitPer Pack*
5 - 10HK$39.082HK$195.41
15 - 20HK$38.222HK$191.11
25 +HK$37.402HK$187.01
*price indicative
Packaging Options: