Recently searched

    Analog Devices AD7415ARTZ-1500RL7, Temperature Sensor, -40 to +125 °C, ±0.5°C Serial-I2C, 5-Pin, SOT-23

    RS Stock No.:
    160-7968
    Mfr. Part No.:
    AD7415ARTZ-1500RL7
    Manufacturer:
    Analog Devices
    Analog Devices

    The image is for reference only, please refer to product details and specifications

    View this category
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 500)

    HK$21.78

    unitsPer unitPer Reel*
    500 +HK$21.78HK$10,890.00
    *price indicative
    RS Stock No.:
    160-7968
    Mfr. Part No.:
    AD7415ARTZ-1500RL7
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    IE

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    IE

    Product Details

    AD7414/7415/7416 Digital Temperature Sensors





    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeOpen Drain
    Interface TypeSerial-I2C
    Accuracy±0.5°C
    Mounting TypeSurface Mount
    Pin Count5
    Minimum Operating Temperature-40 °C
    Operating Temperature Range-40 to +125 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage2.7 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeSOT-23
    Length3mm
    Height1.3mm
    Width1.7mm
    Resolution10 bit
    Dimensions3 x 1.7 x 1.3mm
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 500)

    HK$21.78

    unitsPer unitPer Reel*
    500 +HK$21.78HK$10,890.00
    *price indicative