Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices TMP04FT9Z, Temperature Sensor -55 to +150 °C ±3°C Digital PWM, 3-Pin TO-92

RS Stock No.:
427-171
Mfr. Part No.:
TMP04FT9Z
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View this category
21 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$127.81

unitsPer unit
1 - 24HK$127.81
25 - 49HK$125.00
50 +HK$122.32
Packaging Options:
RS Stock No.:
427-171
Mfr. Part No.:
TMP04FT9Z
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

TMP03/04 Digital Temperature Sensors





Specifications

AttributeValue
Sensor FunctionTemperature
Output TypeCMOS, TTL
Interface TypeDigital PWM
Accuracy±3°C
Mounting TypeThrough Hole
Pin Count3
Minimum Operating Temperature-55 °C
Operating Temperature Range-55 → +150 °C
Maximum Operating Temperature+150 °C
Minimum Operating Supply Voltage4.5 V
Maximum Operating Supply Voltage7 V
Package TypeTO-92
Length5.21mm
Height5.33mm
Width4.19mm
Dimensions5.21 x 4.19 x 5.33mm
21 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$127.81

unitsPer unit
1 - 24HK$127.81
25 - 49HK$125.00
50 +HK$122.32
Packaging Options: