- RS Stock No.:
- 146-5457
- Manufacturer:
- RS PRO
8 In stock for delivery within 3 working days
Added
Price Each
HK$189.89
Units | Per unit |
1 - 12 | HK$189.89 |
13 - 64 | HK$182.30 |
65 + | HK$150.04 |
- RS Stock No.:
- 146-5457
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 2517 series taper bush has 45mm length and 45mm shaft diameter.
RoHS compliant
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 45mm |
Bush Series | 2517 |
Outside Diameter | 85.5mm |
Length | 45mm |
Maximum Tightening Torque | 48Nm |
Material | Cast Iron EN 1561 |