- RS Stock No.:
- 868-6441
- Mfr. Part No.:
- T350C225K035AT
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-6441
- Mfr. Part No.:
- T350C225K035AT
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | C |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Height | 8.4mm |
Dimensions | 5 (Dia.) x 8.4mm |
Series | T350 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 0.6 μA |
Diameter | 5mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Lead Diameter | 0.5mm |
Dielectric Material Family | Tantalum |
Surge Voltage | 28V |
Tolerance Minus | -10% |
Dissipation Factor | 5% |