- RS Stock No.:
- 170-8581
- Mfr. Part No.:
- 595D336X9035R2T
- Manufacturer:
- Vishay
On back order for despatch 28/08/2024, delivery within 3 working days
Added
Price Each (On a Reel of 600)
HK$32.205
Units | Per unit | Per Reel* |
600 - 2400 | HK$32.205 | HK$19,323.00 |
3000 + | HK$31.561 | HK$18,936.60 |
*price indicative |
- RS Stock No.:
- 170-8581
- Mfr. Part No.:
- 595D336X9035R2T
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
595D Series
The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 280mΩ |
Tolerance | ±10% |
Length | 7.2mm |
Depth | 6mm |
Height | 3.5mm |
Dimensions | 7.2 x 6 x 3.5mm |
Series | 595D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Leakage Current | 11.6 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |