- RS Stock No.:
- 542-125
- Mfr. Part No.:
- F921A476MBA
- Manufacturer:
- AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 542-125
- Mfr. Part No.:
- F921A476MBA
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 1.9Ω |
Tolerance | ±20% |
Length | 3.4mm |
Depth | 2.8mm |
Height | 1.1mm |
Dimensions | 3.4 x 2.8 x 1.1mm |
Series | F92 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 18% |
Leakage Current | 4.7 μA |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Tolerance Plus | +20% |