- RS Stock No.:
- 427-1391
- Mfr. Part No.:
- SKPLACD010
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 427-1391
- Mfr. Part No.:
- SKPLACD010
- Manufacturer:
- Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 1.5mm |
Actuator Colour | Grey |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 16 V dc |
Operating Force | 1.57 N |