XP Power Switching Regulator, 4.75 → 36V dc Input, 3.3V dc Output, 1A

  • RS Stock No. 178-3487
  • Mfr. Part No. STS1024S3V3
  • Manufacturer XP Power
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty

Specifications
Attribute Value
Input Voltage 4.75 → 36V dc
Output Voltage 3.3V dc
Number of Outputs 1
Output Current 1A
Power Rating 1W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +105°C
Efficiency 94%
MTBF 3.5 (Minimum)Mh
Load Regulation ±0.6%
Line Regulation ±0.2%
Ripple And Noise 75mV Pk-Pk
Weight 1.4g
Series STS10
Depth 3.6mm
Power Signal Conversion Type DC-DC
Protection Features Short Circuit Protection
Width 11.8mm
Maximum Input Current 900mA
Length 15.2mm
Stock check temporarily unavailable - call for stock availability
Price Each
HK$ 80.75
(exc. GST)
units
Per unit
1 - 4
HK$80.75
5 - 9
HK$74.71
10 - 24
HK$68.68
25 - 49
HK$66.63
50 +
HK$64.57
Related Products
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
Fast cable accessibility without opening and closing lidsCables ...
Description:
Fast cable accessibility without opening and closing lidsCables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chainIdeal for short-cycle low speed applicationsTorsional movement permittedSmooth runningFire-resistant to UL94-V2Chain supplied ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...