XP Power Switching Regulator, 4.6 → 36V dc Input, 1.2V dc Output, 1A

  • RS Stock No. 178-3483
  • Mfr. Part No. STS1024S1V2
  • Manufacturer XP Power
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty

Specifications
Attribute Value
Input Voltage 4.6 → 36V dc
Output Voltage 1.2V dc
Number of Outputs 1
Output Current 1A
Power Rating 1W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +105°C
Efficiency 87%
MTBF 3.5 (Minimum)Mh
Load Regulation ±0.6%
Line Regulation ±0.2%
Ripple And Noise 75mV Pk-Pk
Series STS10
Length 15.2mm
Power Signal Conversion Type DC-DC
Weight 1.4g
Protection Features Short Circuit Protection
Depth 3.6mm
Width 11.8mm
Maximum Input Current 900mA
37 In stock for delivery within 3 working days
Price Each
HK$ 62.92
(exc. GST)
units
Per unit
1 - 4
HK$62.92
5 - 9
HK$58.21
10 - 24
HK$53.51
25 - 49
HK$51.92
50 +
HK$50.31
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...