XP Power Switching Regulator, 4.75 → 32V dc Input, 1.5V dc Output, 500mA

  • RS Stock No. 122-4614
  • Mfr. Part No. STR05S1V5
  • Manufacturer XP Power
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - STR Series of Switching Regulators

The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty

Specifications
Attribute Value
Input Voltage 4.75 → 32V dc
Output Voltage 1.5V dc
Number of Outputs 1
Output Current 500mA
Power Rating 0.75W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +100°C
Efficiency 63%
MTBF 2Mh
Load Regulation ±0.6%
Line Regulation ±0.4%
Ripple And Noise 30mV Pk-Pk
Weight 1.7g
Switching Frequency Range 280 → 380kHz
Protection Features Short Circuit Protection
Depth 8.8mm
Width 9.6mm
Maximum Input Current 5mA
Output Voltage Adjustment Range 1.4-2.5V
Series STR
Power Signal Conversion Type DC-DC
Rated Output Power 0.75W
Length 15.3mm
Special Features Wide Input Range
9 In stock for delivery within 3 working days
Price Each
HK$ 75.28
(exc. GST)
units
Per unit
1 - 4
HK$75.28
5 - 9
HK$74.16
10 - 24
HK$70.38
25 - 49
HK$66.45
50 +
HK$62.53