TRACOPOWER Switching Power Supply, TPI 50-112A-J, 12V dc, 4.17mA, 50W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5657
- Mfr. Part No.:
- TPI 50-112A-J
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)**
HK$283.90
1 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$283.90 |
**price indicative
- RS Stock No.:
- 251-5657
- Mfr. Part No.:
- TPI 50-112A-J
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 4.17mA | |
Power Rating | 50W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 76.2mm | |
Width | 38.1mm | |
Embedded | No | |
Depth | 27.5mm | |
Efficiency | 93% | |
Series | TPI 50A-J | |
Weight | 78g | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 4.17mA | ||
Power Rating 50W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 76.2mm | ||
Width 38.1mm | ||
Embedded No | ||
Depth 27.5mm | ||
Efficiency 93% | ||
Series TPI 50A-J | ||
Weight 78g | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||