Recently searched

    XP Power Switching Power Supply, VCE03US48, 48V dc, 63mA, 3W, 1 Output, 85 → 305V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    HK$89.00

    Add to Basket
    Select or type quantity
    On back order for despatch 25/07/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9HK$89.00
    10 - 49HK$86.30
    50 +HK$83.60

    **price indicative

    RS Stock No.:
    172-0795
    Mfr. Part No.:
    VCE03US48
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    48V dc

    Output Current

    63mA

    Power Rating

    3W

    Number of Outputs

    1

    Input Voltage

    85 → 305V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    40.6mm

    Width

    19.1mm

    Depth

    19.1mm

    Efficiency

    80%

    Minimum Temperature

    -25°C

    Maximum Temperature

    +70°C

    Weight

    30g