Recently searched

    XP Power Switching Power Supply, ECL30UD01-S, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V

    Bulk discount available

    Subtotal (1 unit)**

    HK$487.90

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9HK$487.90
    10 - 49HK$468.40
    50 +HK$448.80

    **price indicative

    RS Stock No.:
    122-7786
    Mfr. Part No.:
    ECL30UD01-S
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    ±12V dc

    Output Current

    1.3A

    Power Rating

    30W

    Number of Outputs

    2

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    96mm

    Width

    40mm

    Depth

    28.5mm

    Efficiency

    84%

    Weight

    175g

    Minimum Temperature

    -20°C

    Maximum Temperature

    +70°C